
3-to-8 line decoder/demultiplexer IC, featuring 3 input lines and 8 output lines. This CMOS device operates with a single supply voltage of 5V, within a range of 4.5V to 5.5V. It offers a high level output current of 4.8mA and a low level output current of 4.8mA. The component is designed for surface mounting in a 16-SOP package, with a propagation delay of 50ns and an operating temperature range of -40°C to 85°C.
Onsemi MM74HCT138SJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | 4.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74HCT |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MM74HCT138SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
