
Hex Inverting Schmitt Trigger IC, featuring six independent inverting buffers with Schmitt trigger inputs. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and supports a maximum operating temperature of 85°C. This CMOS technology component offers a propagation delay of 20ns and is packaged in a TSSOP for surface mounting. It provides ±4.8mA high and low level output current and is RoHS compliant.
Onsemi MM74HCT14MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4.8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 4.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Quiescent Current | 2.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| Voltage | 5V |
| Weight | 0.001951oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HCT14MTCX to view detailed technical specifications.
No datasheet is available for this part.
