
Hex Inverting Schmitt Trigger IC, featuring 6 independent inverting buffer gates with Schmitt trigger inputs. This CMOS logic device operates with a supply voltage range of 4.5V to 5.5V and offers a propagation delay of 20ns. Designed for surface mounting, it comes in a 14-lead SOIC package and supports ±4.8mA output current. The component is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Onsemi MM74HCT14SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| Weight | 0.2183g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HCT14SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
