
8-bit serial-in/parallel-out shift register, CMOS technology, featuring 8 parallel outputs and 2 serial inputs. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V. Offers a propagation delay of 30ns and a turn-on delay time of 61ns. Packaged in a lead-free SOIC surface mount case, this unidirectional shift register is RoHS compliant and suitable for operation between -40°C and 85°C.
Onsemi MM74HCT164MX technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 61ns |
| Weight | 0.15g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HCT164MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
