
8-bit serial-in, parallel-out shift register IC designed for surface mount applications. This unidirectional CMOS logic component features 2 input lines and 8 output lines, operating with a 5V supply voltage across a temperature range of -40°C to 85°C. With a propagation delay of 30ns and a turn-on delay time of 61ns, it is packaged in a 14-SOIC format, supplied on tape and reel.
Onsemi MM74HCT164SJX technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 61ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MM74HCT164SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
