Octal 3-STATE Buffer, Inverting, SOP 20L package. Features 8 bits, 8 input lines, and 8 output lines with 3-STATE output type. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. Supports -7.2mA high-level output current and 7.2mA low-level output current. Surface mount technology with a 2000-piece tape and reel packaging.
Onsemi MM74HCT240SJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | -7.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 28ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 53ns |
| Weight | 0.4815g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MM74HCT240SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.