
Octal 3-STATE Buffer, DIP 20L, Through Hole mount. Features 8 channels with 8 inputs and 8 outputs, operating from a 4.5V to 5.5V supply voltage range with a nominal 5V. Offers a high level output current of -7.2mA and a low level output current of 7.2mA. This CMOS buffer has a propagation delay of 28ns and a turn-on delay time of 53ns, with a maximum power dissipation of 600mW. Operating temperature range is -40°C to 85°C.
Onsemi MM74HCT244N technical specifications.
| Package/Case | DIP |
| High Level Output Current | -7.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 53ns |
| Weight | 2.26g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MM74HCT244N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
