
Octal 3-STATE Buffer, a CMOS logic IC featuring 8 channels with 3-STATE outputs. This surface mount device operates with a supply voltage of 4.5V to 5.5V, supporting a typical 5V operation. It offers a high level output current of -7.2mA and a low level output current of 7.2mA, with a propagation delay of 28ns. Designed for reliability, it boasts a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Onsemi MM74HCT244SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -7.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 53ns |
| Weight | 0.4815g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HCT244SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
