Octal 3-STATE Buffer, featuring 8 channels with 3-STATE push-pull outputs. This CMOS logic IC operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. It offers a high level output current of -7.2mA and a low level output current of 7.2mA. The buffer has a propagation delay of 28ns and a turn-on delay time of 53ns. Packaged in SOP for surface mounting, this RoHS compliant component comes on a 2000-piece tape and reel.
Onsemi MM74HCT244SJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | -7.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE, PUSH-PULL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 53ns |
| Weight | 0.4815g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HCT244SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
