
Octal 3-STATE Buffer, featuring 8 channels and 8 input/output lines, operates with a 5V nominal supply voltage, ranging from 4.5V to 5.5V. This CMOS buffer offers a high-level output current of -7.2mA and a low-level output current of 7.2mA, with a propagation delay of 28ns. Packaged in a surface-mount SOIC case (13mm length, 7.6mm width, 2.35mm height), it is RoHS compliant and lead-free.
Onsemi MM74HCT244WMX technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| High Level Output Current | -7.2mA |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 28ns |
| Weight | 0.801g |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HCT244WMX to view detailed technical specifications.
No datasheet is available for this part.
