
8-bit, 3-state, bidirectional bus transceiver designed for interface applications. Features CMOS technology with a 4.5V to 5.5V operating supply voltage range and a typical 5V operation. Offers 7.2mA high and low level output current, with a 30ns propagation delay. Packaged in a 20-pin TSSOP for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Onsemi MM74HCT245MTCX technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 7.2mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 53ns |
| Weight | 0.191g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HCT245MTCX to view detailed technical specifications.
No datasheet is available for this part.
