
Octal 3-STATE Transceiver, CMOS technology, SOP package, surface mount. Features 8 bidirectional channels with 3-STATE, PUSH-PULL output type. Operates from 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Offers 7.2mA high and low level output current, 30ns propagation delay, and 53ns turn-on delay. RoHS compliant and lead-free, supplied in 2000-piece tape and reel packaging.
Onsemi MM74HCT245SJX technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| High Level Output Current | 7.2mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE, PUSH-PULL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Quiescent Current | 600uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 53ns |
| Weight | 0.4815g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HCT245SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
