
Octal D Flip-Flop, featuring 8 bits and positive edge clock triggering, operates with a maximum frequency of 21MHz. This CMOS logic IC offers a 5V operating supply voltage, with a range of 4.5V to 5.5V. It provides a high level output current of -4.8mA and a low level output current of 4.8mA. Packaged in TSSOP for surface mounting, this RoHS compliant component has a propagation delay of 30ns and a turn-on delay time of 22ns, with an operating temperature range of -40°C to 85°C.
Onsemi MM74HCT273MTCX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 21MHz |
| High Level Output Current | -4.8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4.8mA |
| Max Frequency | 21MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 22ns |
| Weight | 0.191g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HCT273MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
