
Octal D Flip-Flop, featuring 8 bits with positive edge clock triggering and a maximum operating frequency of 68MHz. This through-hole component offers a 5V operating supply voltage, with a range of 4.5V to 5.5V, and a propagation delay of 37ns. It supports a high level output current of -4.8mA and a low level output current of 4.8mA, with an input capacitance of 6pF. The device operates within a temperature range of -40°C to 85°C and is packaged in a PDIP format.
Onsemi MM74HCT273N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 68MHz |
| High Level Output Current | -4.8mA |
| Input Capacitance | 6pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 4.8mA |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 37ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 30ns |
| Weight | 2.26g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MM74HCT273N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
