
Octal D Flip-Flop, CMOS technology, featuring 8 D-type flip-flops with non-inverting outputs. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports a maximum frequency of 68MHz. Positive edge-triggered clock input with a propagation delay of 37ns. Designed for surface mount with a SOP package, offering 4.8mA high and low level output current. RoHS compliant and lead-free, suitable for operation between -40°C and 85°C.
Onsemi MM74HCT273SJX technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 68MHz |
| High Level Output Current | -4.8mA |
| Input Capacitance | 6pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 37ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 22ns |
| Weight | 0.4815g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HCT273SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
