
Octal D-Type Flip-Flop IC, featuring 8 bits and positive edge clock triggering. Operates with a 5V supply voltage, offering a maximum frequency of 21MHz and a propagation delay of 37ns. This surface mount SOIC package component boasts a high level output current of -4.8mA and a low level output current of 4.8mA, with a quiescent current of 8uA. Designed with CMOS technology, it is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Onsemi MM74HCT273WMX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 68MHz |
| High Level Output Current | -4.8mA |
| Input Capacitance | 6pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4.8mA |
| Max Frequency | 21MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 37ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 30ns |
| Weight | 0.801g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HCT273WMX to view detailed technical specifications.
No datasheet is available for this part.