Quad 2-input OR Gate IC, CMOS technology, operating from a 4.5V to 5.5V supply range. Features four independent OR gates, each with two inputs and one output. Supports a maximum output current of 4.8mA, with a low quiescent current of 2µA. Packaged in a 14-pin PDIP for through-hole mounting, with a propagation delay of 20ns. Operating temperature range from -40°C to 85°C.
Onsemi MM74HCT32N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -4.8mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 4.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 4.8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 10ns |
| Weight | 1.62g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MM74HCT32N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.