
Quad 2-input OR gate IC, featuring CMOS technology and a 74HCT series designation. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and offers a propagation delay of 20ns. This surface mount component is housed in a 14-lead SOIC package, with a high level output current of -4.8mA and a low level output current of 4.8mA. Designed for operation between -40°C and 85°C, it comes in a 2000-piece tape and reel.
Onsemi MM74HCT32SJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.8mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 4.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.2183g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MM74HCT32SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
