
Octal D-type latch with 3-state outputs, featuring 8 independent channels. This surface mount component operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. It offers a propagation delay of 56ns and a turn-on delay time of 25ns, supporting both 7.2mA high and low level output currents. Designed with CMOS technology, this RoHS compliant device is packaged in TSSOP.
Onsemi MM74HCT373MTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -7.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 56ns |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| Weight | 0.191g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HCT373MTC to view detailed technical specifications.
No datasheet is available for this part.
