
Octal D-Type Latch, 8-bit, CMOS technology, featuring 3-STATE outputs. This integrated circuit operates with a supply voltage of 4.5V to 5.5V, with a typical operating voltage of 5V. It offers independent circuits with non-inverting polarity and a propagation delay of 40ns. Designed for surface mounting in a TSSOP package, it supports both lead-free and RoHS compliant applications.
Onsemi MM74HCT373MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -7.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| Weight | 0.191g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HCT373MTCX to view detailed technical specifications.
No datasheet is available for this part.