
Octal D-type latch with 3-state outputs, featuring 8 independent circuits. This through-hole component operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers a high level output current of -7.2mA and a low level output current of 7.2mA. The device boasts a propagation delay of 40ns and a turn-on delay time of 25ns, with a maximum operating temperature of 85°C.
Onsemi MM74HCT373N technical specifications.
| Package/Case | DIP |
| High Level Output Current | -7.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Number of Input Lines | 3 |
| Number of Inputs | 1 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 7.2mA |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74HCT |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 25ns |
| Weight | 2.26g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MM74HCT373N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
