
Octal D-type latch with 3-state outputs, featuring 8 independent circuits. This CMOS logic IC operates with a 5V supply voltage (4.5V to 5.5V range) and supports surface mount installation in a 20-lead SOP package. It offers a high level output current of -7.2mA and a low level output current of 7.2mA, with a propagation delay of 40ns. The component is designed for a temperature range of -40°C to 85°C.
Onsemi MM74HCT373SJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | -7.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| RoHS Compliant | No |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| Weight | 0.4815g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MM74HCT373SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
