
Octal D-Type Latch, 8-bit, CMOS technology, featuring 3-STATE non-inverting outputs. This integrated circuit operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and supports low level output current of 7.2mA and high level output current of -7.2mA. Packaged in a 20-lead SOP for surface mounting, it offers a propagation delay of 40ns and a turn-on delay time of 25ns. Operating temperature range is -40°C to 85°C, with packaging in a 2000-piece tape and reel.
Onsemi MM74HCT373SJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | -7.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| Weight | 0.4815g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MM74HCT373SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
