
Octal D-Type Latch, 3-STATE, CMOS technology, featuring 8 bits and 8 independent circuits. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and offers a propagation delay of 40ns. This surface mount component, packaged in SOIC, supports non-inverting logic with a high level output current of -7.2mA and a low level output current of 7.2mA. It is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Onsemi MM74HCT373WMX technical specifications.
| Package/Case | SOIC |
| Height | 2.34mm |
| High Level Output Current | -7.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| Weight | 0.801g |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HCT373WMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
