Octal D-Type Flip-Flop, 8-bit, CMOS technology, featuring 3-STATE outputs. Operates with a 5V supply voltage (4.5V to 5.5V range) and a maximum frequency of 30MHz. Positive edge clock triggering, non-inverting polarity, and a propagation delay of 46ns. Packaged in TSSOP for surface mounting, with a tape and reel quantity of 2500. RoHS compliant and lead-free.
Onsemi MM74HCT374MTCX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| High Level Output Current | -7.2mA |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 46ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 30ns |
| Weight | 0.191g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HCT374MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
