
Octal 3-STATE buffer, inverting logic function, CMOS technology. Features 8 input and 8 output lines, operating supply voltage of 5V with a range of 4.5V to 5.5V. Offers high level output current of -7.2mA and low level output current of 7.2mA. Packaged in a 20-lead SOP for surface mounting, with a propagation delay of 30ns and turn-on delay time of 50ns. Operating temperature range from -40°C to 85°C.
Onsemi MM74HCT540SJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | -7.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 30ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Weight | 0.4815g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MM74HCT540SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
