
Octal 3-STATE Buffer, 8-bit, non-inverting logic function, CMOS technology, operating from 4.5V to 5.5V with a nominal 5V supply. Features 3-STATE outputs with high level output current of -7.2mA and low level output current of 7.2mA. Packaged in a TSSOP with dimensions of 6.5mm length, 4.4mm width, and 0.9mm height, suitable for surface mounting. Operates across a temperature range of -40°C to 85°C, with a propagation delay of 50ns and turn-on delay time of 33ns. RoHS compliant and lead-free.
Onsemi MM74HCT541MTC technical specifications.
| Package/Case | TSSOP |
| Height | 0.9mm |
| High Level Output Current | -7.2mA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 33ns |
| Voltage | 5V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HCT541MTC to view detailed technical specifications.
No datasheet is available for this part.
