
Octal 3-STATE buffer, surface mount, SOIC package. Features 8 non-inverting buffer channels with 3-STATE outputs, operating from a 4.5V to 5.5V supply. Supports high level output current of -7.2mA and low level output current of 7.2mA. CMOS technology with a propagation delay of 33ns and turn-on delay of 50ns. Operating temperature range from -40°C to 85°C.
Onsemi MM74HCT541SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -7.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 33ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Weight | 0.4815g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MM74HCT541SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
