Octal D-Type Latch, 8-bit, 3-STATE output, CMOS technology, operating at 5V supply voltage. Features non-inverting logic, 44ns propagation delay, and 17ns turn-on delay. Designed for surface mount installation in a TSSOP package, with 7.2mA low-level and -7.2mA high-level output current. This RoHS compliant component is supplied on a 2500-piece tape and reel.
Onsemi MM74HCT573MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -7.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 35mA |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 44ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| Voltage | 7V |
| Weight | 0.006737oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HCT573MTCX to view detailed technical specifications.
No datasheet is available for this part.