8-bit, 3-state, non-inverting D-type latch bus driver/transceiver. Features CMOS technology with a 5V operating supply voltage, ranging from 4.5V to 5.5V. Offers independent circuits with 8 input and 8 output lines, supporting high level output current of -7.2mA and low level output current of 7.2mA. Surface mountable in a SOP package, with a propagation delay of 30ns and turn-on delay time of 17ns.
Onsemi MM74HCT573SJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | -7.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MM74HCT573SJX to view detailed technical specifications.
No datasheet is available for this part.