
Octal D-type latch, 8-bit, non-inverting logic function with 3-state outputs. Features a 4.5V to 5.5V operating supply voltage range, 5V nominal supply voltage, and 1.5mA maximum supply current. Offers 44ns propagation delay and 17ns turn-on delay time. Designed for surface mount installation in a SOIC package, this CMOS technology component operates between -40°C and 85°C, with ±7.2mA high/low level output current.
Onsemi MM74HCT573WMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -7.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 44ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| Weight | 0.801g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HCT573WMX to view detailed technical specifications.
No datasheet is available for this part.
