Octal D-type flip-flop with 3-state outputs, featuring 8 bits and positive edge clock triggering. Operates at a maximum frequency of 33MHz with a propagation delay of 30ns. Designed for surface mounting in a TSSOP package, this CMOS logic IC supports a 4.5V to 5.5V supply voltage range. It offers a high level output current of -7.2mA and a low level output current of 7.2mA, with a quiescent current of 8uA. This RoHS compliant component is supplied on tape and reel.
Onsemi MM74HCT574MTCX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 33MHz |
| High Level Output Current | -7.2mA |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 38ns |
| Weight | 0.191g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HCT574MTCX to view detailed technical specifications.
No datasheet is available for this part.
