
Octal D-Type Flip-Flop, 8-bit, CMOS technology, featuring positive edge clock triggering and 3-state outputs. Operates with a 5V supply voltage, offering a maximum frequency of 28MHz. This through-hole component has a propagation delay of 38ns and a turn-on delay time of 18ns. It supports a high level output current of -7.2mA and a low level output current of 7.2mA.
Onsemi MM74HCT574N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 28MHz |
| High Level Output Current | -7.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.2mA |
| Max Frequency | 28MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 8 |
| Number of Input Lines | 3 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 7.2mA |
| Output Type | 3-STATE |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 38ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| Weight | 2.26g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MM74HCT574N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
