
Octal D-Type Flip-Flop, 8-bit, CMOS technology, operating at a maximum frequency of 28MHz. Features 3-STATE outputs and positive edge clock triggering. Designed for surface mount with a SOIC package, offering a propagation delay of 38ns and turn-on delay of 18ns. Supports a wide operating supply voltage range of 4.5V to 5.5V, with a nominal 5V. RoHS compliant, with a maximum operating temperature of 85°C.
Onsemi MM74HCT574WM technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 28MHz |
| Height | 2.642mm |
| High Level Output Current | -7.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 13.01mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.2mA |
| Max Frequency | 28MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 7.2mA |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 38ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| Weight | 0.801g |
| Width | 7.595mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HCT574WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
