
Dual D-type flip-flop IC featuring positive edge clock triggering and independent preset and clear inputs. This CMOS logic device operates with a 5V supply voltage, supporting a range from 4.5V to 5.5V, and offers a maximum frequency of 27MHz. It provides 4.8mA of low-level output current and -4.8mA of high-level output current, with a propagation delay of 35ns. Packaged in TSSOP for surface mounting, this RoHS compliant component is designed for reliable digital signal processing.
Onsemi MM74HCT74MTC technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 27MHz |
| High Level Output Current | -4.8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 35ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 21ns |
| Weight | 0.0553g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HCT74MTC to view detailed technical specifications.
No datasheet is available for this part.
