
CMOS Hex Inverter IC featuring six independent inverter gates. Operates with a supply voltage range of 2V to 6V, ideal for 5.5V applications. Delivers -5.2mA high-level output current and 7.8mA low-level output current. Packaged in a compact 0.9mm height TSSOP surface-mount package with dimensions of 5mm length and 4.4mm width. Offers a propagation delay of 14ns and a quiescent current of 2uA. This RoHS compliant component operates across a temperature range of -40°C to 85°C.
Onsemi MM74HCU04MTC technical specifications.
| Package/Case | TSSOP |
| Height | 0.9mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 14ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HCU |
| Technology | CMOS |
| Turn-On Delay Time | 120ns |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HCU04MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
