
The MM74HCU04MTCX is a 6-channel CMOS inverter with a package type of TSSOP and a weight of 0.0553g. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a propagation delay of 14ns and a turn-on delay time of 103ns. It draws a quiescent current of 2uA and has a high level output current of -5.2mA and a low level output current of 7.8mA.
Onsemi MM74HCU04MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 14ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HCU |
| Technology | CMOS |
| Turn-On Delay Time | 103ns |
| Weight | 0.0553g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HCU04MTCX to view detailed technical specifications.
No datasheet is available for this part.
