
CMOS Hex Inverter IC, featuring six independent inverter gates. Operates with a supply voltage range of 2V to 6V, with a nominal 6V. Offers a high level output current of -5.2mA and a low level output current of 7.8mA. Designed for through-hole mounting in a 14-pin PDIP package, with a maximum operating temperature of 85°C. Propagation delay is 14ns.
Onsemi MM74HCU04N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 14ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Series | 74HCU |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 103ns |
| Weight | 1.62g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MM74HCU04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
