
CMOS Hex Inverter IC, SOIC package, featuring six independent inverter gates. Operates with a supply voltage range of 2V to 6V, with a typical operating voltage of 5.5V. Offers a low quiescent current of 2µA and supports output currents of -5.2mA (high level) and 7.8mA (low level). This surface mount component has a propagation delay of 14ns and a maximum operating temperature of 85°C.
Onsemi MM74HCU04SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 14ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Series | 74HCU |
| Technology | CMOS |
| Turn-On Delay Time | 103ns |
| Weight | 0.2183g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MM74HCU04SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
