
The MM80C98N is a dual 3-state inverter logic IC with 6 inputs and 6 outputs. It can source and sink up to 20mA per output. The device is available in a DIP package and is specified to operate over a temperature range of -40°C to 85°C. The MM80C98N is not RoHS compliant.
Onsemi MM80C98N technical specifications.
| Package/Case | DIP |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 110ns |
| RoHS Compliant | No |
| Series | 80C |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MM80C98N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
