Onsemi MM82C19N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 40mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| Propagation Delay | 330ns |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM82C19N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
