
The MM88C30M is a dual gate logic inverter with a maximum power dissipation of 500mW and an operating temperature range of -40°C to 85°C. It is packaged in a surface mount SOIC package and is lead free. The device has a propagation delay of 50ns and is not radiation hardened. It is RoHS compliant and available in quantities of 1100 per rail or tube packaging.
Onsemi MM88C30M technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Package Quantity | 1100 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM88C30M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
