Onsemi MM88C30MX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM88C30MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
