Onsemi MM88C30N technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, NAND GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Drivers | 2 |
| Number of Inputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM88C30N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
