
Single RF Schottky diode in a SOT-23-3 package, featuring a 7V DC rated voltage and 225mW power dissipation. This component offers a low capacitance of 1pF and a maximum forward current of 10mA, with a maximum reverse current of 250nA. Operating across a temperature range of -55°C to 150°C, it is supplied in tape and reel packaging.
Onsemi MMBD101LT1G technical specifications.
| Capacitance | 1pF |
| Package/Case | SOT-23-3 |
| Current Rating | 225mA |
| Element Configuration | Single |
| Forward Current | 10mA |
| Halogen Free | Halogen Free |
| Height | 0.04inch |
| Lead Free | Lead Free |
| Length | 0.119inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Repetitive Reverse Voltage (Vrrm) | 7V |
| Max Reverse Current | 250nA |
| Number of Circuits | 1 |
| Output Current | 60mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 7V |
| Width | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBD101LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
