
Ultra-fast general-purpose rectifier diode featuring a 100V repetitive reverse voltage and 200mA average rectified current. This surface mount component, housed in a SOT-23 package, offers a 4ns reverse recovery time and a maximum forward surge current of 2A. With a power dissipation of 350mW and an operating temperature range of -55°C to 150°C, it is RoHS compliant and supplied on a 3000-piece tape and reel.
Onsemi MMBD1205 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-23 |
| Current Rating | 200mA |
| Element Configuration | Common Anode |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 50nA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 0.025g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBD1205 to view detailed technical specifications.
No datasheet is available for this part.
