General purpose rectifier diode in SOT-23 package, ideal for surface mount applications. Features a 200mA average rectified current, 250V repetitive reverse voltage, and 2A peak non-repetitive surge current. With low capacitance of 2pF and a fast 50ns reverse recovery time, this RoHS compliant component operates across a wide temperature range of -55°C to 150°C. 3000 units per tape and reel.
Onsemi MMBD1404A technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 175V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| Reverse Voltage | 250V |
| RoHS Compliant | Yes |
| Voltage | 250V |
| DC Rated Voltage | 250V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBD1404A to view detailed technical specifications.
No datasheet is available for this part.
