Onsemi MMBD1502A technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SOT-23-3 |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMBD1502A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
