Onsemi MMBD2835LT1 technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 4pF |
| Package/Case | SOT-23-3 |
| Current Rating | 200mA |
| Element Configuration | Common Anode |
| Forward Current | 100mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 35V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | No |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMBD2835LT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
