Onsemi MMBD301LT3 technical specifications.
| Package/Case | TO-236-3 |
| Current Rating | 100mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 200nA |
| Output Current | 100mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMBD301LT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.